

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Pull spring
L
25 mm²
95 mm²
25 mm²
95 mm²
4
4
25 mm
1
2
2
Grey
232 A
232 A
1000 V
35 mm
36 mm
285-195
1 pc(s)
285-195
25 mm
1366.00
232 A
25 - 95 mm²
-
DIN rail (top hat rail) 35 mm
Grey
25
107 mm
101 mm
1000 V
105-105 °C
V0
FALSE
Spring clamp connection
Spring clamp connection
1
2
FALSE
25-95 mm²
25-95 mm²
25-95 mm²
25-95 mm²
Thermoplastic
232 A
FALSE
yes
Datasheet 730579 WAGO 285-195 Continuity 25 mm Pull spring Configuration: L Grey 1 pc(s)
Datasheet 730579 WAGO 285-195 Continuity 25 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions 730579 WAGO 285-195 Continuity 25 mm Pull spring Configuration: L Grey 1 pc(s)