
Number (Package size 15 pc(s))
Total (€ 222.69 / piece)
€ 222.69
plus VAT.
Highlights & Details
2-conductor ground terminal block
- 285-637/999-950
- Industrial packaging with 15 pieces
Technical specifications
- 2-L-PE-EX-DURCHG.-KL.35QMM FV GRü/GE
- Product type
PG terminal
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
6 mm²
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (min.)
6 mm²
- Cross section (inflexible) (max.)
35 mm²
- AWG (min.)
10
- AWG max.
2
- Clamp width
16 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Stripping length (max.)
23 mm
- Manufacturer part #
285-637/999-950
- Content
15 pc(s)
- Industrial packaging
Yes
- Type
285-637/999-950
- Dim
(W x H) 16 mm x 53 mm
- Width
16 mm
- Height
53 mm
Documents & Downloads
Datasheet
Datasheet 537214 WAGO 285-637/999-950 PG terminal 16 mm Pull spring Configuration: Terre Green, Yellow 15 pc(s)
User & Safety Instructions
User & Safety Instructions 537214 WAGO 285-637/999-950 PG terminal 16 mm Pull spring Configuration: Terre Green, Yellow 15 pc(s)
Description
With built in closing plate, complies with ATEX Ex-e II green-yellow.
This text is machine translated.
This text is machine translated.





