
Number
Total (€ 82.34 / piece)
€ 113.45
-27 %
€ 82.34
plus VAT.
Technical specifications
- RELAY PLUG W.2 A DC 24 V
- Product type
Plug-in relay
- Type
286-328
- Coil nominal voltage
24 V DC
- Contact type
2 makers
- Contact material
AgSnO2
- Switching voltage (max.)
250 V DC
380 V AC
- Switching current (max.)
6 A
- Max. switching capacity
2000 VA
150 W
- Connection
Jack connector
- Response time
10 ms
- Fall time
4 ms
- Durability
1 x 10 5 cycles
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Weight
28.7 g
- Factory colour
Grey
- Width
20 mm
- Content
1 pc(s)
6 A
20
70.2 mm
52 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
Tin
IP20
TRUE
DC
0
2
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 503151 WAGO 286-328 Plug-in relay 24 V DC 6 A 2 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503151 WAGO 286-328 Plug-in relay 24 V DC 6 A 2 makers 1 pc(s)
Description
Relay with 2 NO contacts (2a), gray.
This text is machine translated.
This text is machine translated.









