
Number
Total (€ 50.41 / piece)
€ 68.06
-26 %
€ 50.41
plus VAT.
14-day return policy included
Technical specifications
- RELAY PLUG 10SQMM 1 BREAK 24V DC
- Product type
Plug-in relay
- Type
286-368
- Coil nominal voltage
24 V DC
- Contact type
1 breaker
- Contact material
AgCdO
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
150 W
- Connection
Jack connector
- Response time
10 ms
- Fall time
4 ms
- Durability
1 x 107 switching operations
- Weight
19.18 g
- Factory colour
Grey
- Width
10 mm
- Content
1 pc(s)
5 A
10
70.2 mm
52 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
Nickel
IP20
TRUE
DC
1
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 503403 WAGO 286-368 Plug-in relay 24 V DC 5 A 1 breaker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503403 WAGO 286-368 Plug-in relay 24 V DC 5 A 1 breaker 1 pc(s)
Description
Relay with 1 NC (1r), gray.
This text is machine translated.
This text is machine translated.









