
Technical specifications
- REL.PLUG W.BIST.REL.24VDC 1 C/O
- Product type
Plug-in relay
- Type
286-380
- Coil nominal voltage
24 V DC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
192 W
- Connection
Jack connector
- Response time
9 ms
- Fall time
3 ms
- Durability
30 x 10 6 cycles
- Weight
33.9 g
- Factory colour
Grey
- Width
15 mm
- Content
1 pc(s)
6 A
15
70.2 mm
52 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
Silver
IP20
TRUE
DC
0
0
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 503408 WAGO 286-380 Plug-in relay 24 V DC 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503408 WAGO 286-380 Plug-in relay 24 V DC 6 A 1 change-over 1 pc(s)
Description
This text is machine translated.
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































