
Number
Technical specifications
- RELAY PLUG W.2 C/O AC 220 V
- Product type
Plug-in relay
- Type
286-516
- Coil nominal voltage
230 V AC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
300 V DC
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
210 W
- Connection
Jack connector
- Response time
15 ms
- Fall time
5 ms
- Durability
30 x 10 7 cycles
- Weight
35 g
- Factory colour
Grey
- Width
20 mm
- Content
1 pc(s)
7 A
20
70.2 mm
52 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
230-230 V
230-230 V
Silver
IP20
TRUE
AC
0
0
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 503455 WAGO 286-516 Plug-in relay 230 V AC 7 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503455 WAGO 286-516 Plug-in relay 230 V AC 7 A 2 change-overs 1 pc(s)
Description
This text is machine translated.






