
Number
Total (€ 32.76 / piece)
€ 43.69
-25 %
€ 32.76
plus VAT.
14-day return policy included
Technical specifications
- Product type
Transfer module
- Connection
Pull spring
- Dim
(W x H x D) 42.5 x 32 x 62.5 mm
- Operating current
3 A
- Content
1 pc(s)
- Width
42.5 mm
- Height
32 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Series
CAGE CLAMP® Serie 236
- Max. temperature
+40 °C
- Min. temperature
-25 °C
- Features
self-assembly
- Connection
CAGE CLAMP® series 236
- Depth
62.5 mm
- Connector cross section
0.08 - 2.5 mm²
- Temperature range
-25 - + 40 °C
- Operating voltage
250 V AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 734774 WAGO 289-131 Module For Populating, Can Be Rail Mounted 0.08 - 2.5 mm²
User & Safety Instructions
User & Safety Instructions 734774 WAGO 289-131 Module For Populating, Can Be Rail Mounted 0.08 - 2.5 mm²
Description
Module with 2 x 8 solder terminals, pitch 5 x 12 mm.









