
Number
Total (€ 67.22 / piece)
€ 88.24
-24 %
€ 67.22
plus VAT.
Only 8 Piece(s) available
Highlights & Details
WAGO 289-175 RJ45 Interface Module 0.08 - 2.5 mm² Multi-coloured
- Mounting base for TS 35
- 289-175
Technical specifications
- Product type
Transfer module
- Connection
Pull spring
- Dim
(W x H x D) 24 x 40 x 85 mm
- Type
RJ45
- Content
1 pc(s)
- Width
24 mm
- Height
40 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Series
CAGE CLAMP® Serie 739
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Features
+ shielding fastener
+ RJ45 plug
- Factory colour
Multi-coloured
- Connection
Series 739 CAGE CLAMP®
- Depth
85 mm
- Connector cross section
0.08 - 2.5 mm²
- Temperature range
-20 - +50 °C
Other
Bus (jack)
Other
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 735323 WAGO 289-175 RJ45 Interface Module 0.08 - 2.5 mm² Multi-coloured
User & Safety Instructions
User & Safety Instructions 735323 WAGO 289-175 RJ45 Interface Module 0.08 - 2.5 mm² Multi-coloured
Description
With shield area for WAGO shield clamping saddle.





