
Number
Technical specifications
- Product type
Transfer module
- Total no. of pins
15
- Connection
Pull spring
- Dim
(W x H x D) 53.5 x 19 x 63.5 mm
- Type
D-sub female header
- Operating current
1 A
- Content
1 pc(s)
- Suitable for
Mating connector (solder lugs)
- Number of pins
15
- Width
53.5 mm
- Height
19 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Series
CAGE CLAMP® Serie 236
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Features
+ D-SUB pin strip
vertical orientation
TS 35 mount
- Connection
CAGE CLAMP® series 236/D-SUB soldering
- Depth
63.5 mm
- Material (details)
Connector contact: Au on 2 µm Ni
- Connector cross section
08 -2.5 mm mm²
- Pins
15
- Temperature range
-20 - +50 °C
- Operating voltage
125 V AC/DC
Documents & Downloads
Datasheet
Datasheet 736370 WAGO 289-456 Interface Module D-SUB Female Header 08 -2.5 mm mm²
User & Safety Instructions
User & Safety Instructions 736370 WAGO 289-456 Interface Module D-SUB Female Header 08 -2.5 mm mm²
Description
Vertical plug-in direction, installation base for TS 35.
Scope of delivery
- With mounting for top-hat rail.







