
Number
Technical specifications
- Product type
Transfer module
- Total no. of pins
64
- Connection
Pull spring
- Dim
(W x H x D) 171 x 34 x 85 mm
- Operating current
1 A
- Content
1 pc(s)
- Suitable for
Edge connector (Cut & Clip, solder lugs)
- Number of pins
64
- Width
171 mm
- Height
34 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Series
CAGE CLAMP® Serie 236
- Features
+ edge connector
upright orientation
Type C
TS 35 socket
- Connection
CAGE CLAMP® series 236
- Depth
85 mm
- Material (details)
Connector contact: CU alloy, gold plated.
- Connector cross section
0.08 - 2.5 mm²
- Pins
64
- Operating voltage
125 V AC/DC
DIN rail (top hat rail) 35 mm
171
34 mm
85 mm
1 A
125 V
64
Spring clamp connection
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 736766 WAGO 289-522 Interface Module For DIN 41612 Connector 0.08 - 2.5 mm²
User & Safety Instructions
User & Safety Instructions 736766 WAGO 289-522 Interface Module For DIN 41612 Connector 0.08 - 2.5 mm²



