
Number
Total (€ 75.62 / piece)
€ 75.62
plus VAT.
14-day return policy included
Technical specifications
- Product type
Transfer module
- Total no. of pins
64
- Connection
Pull spring
- Dim
(W x H x D) 171 x 34 x 85 mm
- Operating current
1 A
- Content
1 pc(s)
- Suitable for
Edge connector (Cut & Clip, solder lugs)
- Number of pins
64
- Width
171 mm
- Height
34 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Series
CAGE CLAMP® Serie 236
- Features
+ edge connector
upright orientation
Type C
TS 35 socket
- Depth
85 mm
- Operating voltage
125 V AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 736835 WAGO 289-526 Interface module for DIN 41 612 connectors Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736835 WAGO 289-526 Interface module for DIN 41 612 connectors Content: 1 pc(s)
Description
With multipoint connector, build type C, vertical mating direction, for female multipoint connector with IDC terminal or solder connection, mounting base for TS 35.
This text is machine translated.
This text is machine translated.



