
Number
Highlights & Details
WAGO 289-553 Interface Module D-SUB Female Header 0.08 - 2.5 mm²
- Mounting base for TS 35
- 289-553
Technical specifications
- Product type
Transfer module
- Total no. of pins
37
- Connection
Pull spring
- Dim
(W x H x D) 102 x 34 x 85 mm
- Type
D-SUB header
- Operating current
2 A
- Content
1 pc(s)
- Suitable for
Mating connector (Cut & Clip)
- Number of pins
37
- Width
102 mm
- Height
34 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Series
CAGE CLAMP® Serie 236
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Features
+ D-SUB pin strip
vertical orientation
TS 35 socket
- Connection
CAGE CLAMP® series 236/D-SUB IDC
- Depth
85 mm
- Material (details)
Connector contact: Au over 2 µm Ni
- Connector cross section
0.08 - 2.5 mm²
- Pins
37
- Temperature range
-20 - +50 °C
- Operating voltage
125 V AC/DC
Documents & Downloads
Datasheet
Datasheet 737491 WAGO 289-553 Interface Module D-SUB Female Header 0.08 - 2.5 mm²
User & Safety Instructions
User & Safety Instructions 737491 WAGO 289-553 Interface Module D-SUB Female Header 0.08 - 2.5 mm²
Description
Mounting base for TS 35.





