
Number
Total (€ 75.62 / piece)
€ 75.62
plus VAT.
14-day return policy included
Technical specifications
- JUNCTION MOD.SUB-D-FEM.CONN.25 POL.
- Product type
Transfer module
- Total no. of pins
25
- Connection
Pull spring
- Dim
(W x H x D) 72 x 34 x 85 mm
- Content
1 pc(s)
- Suitable for
Mating connector (solder lugs)
- Number of pins
25
- Width
72 mm
- Height
34 mm
- Series
CAGE CLAMP® Serie 236
- Features
+ D-SUB receptacle
vertical orientation
- Depth
85 mm
DIN rail (top hat rail) 35 mm
72
34 mm
85 mm
2 A
125 V
25
Spring clamp connection
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 537263 WAGO 289-557 Interface module Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537263 WAGO 289-557 Interface module Content: 1 pc(s)
Description
With sub-mini D female header, 25-pin for mating plug with soldered joint, vertical plug-in direction.
This text is machine translated.
This text is machine translated.










