
Number
Highlights & Details
WAGO 289-575 D-SUB Header Interface Module 0.08 - 2.5 mm²
- Mounting base for TS 35
- 289-575
Technical specifications
- Product type
Transfer module
- Total no. of pins
9
- Connection
Spring-loaded terminal
- Dim
(W x H) 33 mm x 34 mm
- Type
D-SUB female header
- Operating current
2 A
- Content
1 pc(s)
- Suitable for
Mating connector (solder lugs)
- Number of pins
9
- Width
33 mm
- Height
34 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Series
CAGE CLAMP® Serie 236
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Features
+ D-SUB receptacle
vertical orientation
+ shielding connector
TS 35 socket
- Connection
CAGE CLAMP® series 236/D-SUB soldering
- Material (details)
Connector contact: Au over 2 µm Ni
- Connector cross section
0.08 - 2.5 mm²
- Pins
9
- Connection
-
- Temperature range
-20 - +50 °C
- Operating voltage
125 V AC/DC
Documents & Downloads
Datasheet
Datasheet 740625 WAGO 289-575 D-SUB Header Interface Module 0.08 - 2.5 mm²
User & Safety Instructions
User & Safety Instructions 740625 WAGO 289-575 D-SUB Header Interface Module 0.08 - 2.5 mm²




