
Number (Package size 1000 pc(s))
Total (€ 0.54 / piece)
€ 542.02
plus VAT.
14-day return policy included
Highlights & Details
Power supply connector
- 294-4072
- Industrial packaging with 1000 pieces
Technical specifications
- LAK17 2P oRF oPE - +
- Product type
Mains connector
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- Number of pins
2
- Factory colour
White
- Series
294
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Content
1000 pc(s)
- Manufacturer part #
294-4072
18 - 14
- Stripping length
8 - 9 mm
- Connection
Pull spring
- Industrial packaging
Yes
- Contact material
CrNi
- Width
20 mm
- Temperature range
RTI 125 °C
- Connector clip features
Latch
Standard label
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 537425 WAGO 294-4072 294-4072 Mains connector flexible: - fixed: 0.5-1.5 mm² Number of pins: 2 1000 pc(s) White
User & Safety Instructions
User & Safety Instructions 537425 WAGO 294-4072 294-4072 Mains connector flexible: - fixed: 0.5-1.5 mm² Number of pins: 2 1000 pc(s) White
Description
Without PE contact, without latch feet+, 2-pin, white.
This text is machine translated.
This text is machine translated.







