
Number (Package size 500 pc(s))
Total (€ 1.27 / piece)
€ 634.45
plus VAT.
14-day return policy included
Highlights & Details
Power supply connector
- 294-5114
- Industrial packaging with 500 pieces
Technical specifications
- LAK17 4P 2RF dPE 1 2 PE N
- Product type
Mains connector
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- Number of pins
4
- Factory colour
White
- Series
294
- Content
500 pc(s)
- Manufacturer part #
294-5114
- Connection
Pull spring
- Industrial packaging
Yes
- Contact material
CrNi
- Temperature range
RTI 125 °C
- Connector clip features
Latch
PE contact
Snap-in base
Standard label
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 537534 WAGO 294-5114 294-5114 Mains connector flexible: - fixed: 0.5-1.5 mm² Number of pins: 4 500 pc(s) White
User & Safety Instructions
User & Safety Instructions 537534 WAGO 294-5114 294-5114 Mains connector flexible: - fixed: 0.5-1.5 mm² Number of pins: 4 500 pc(s) White
Description
With PE-direct contact, with snap in bases 1-2-PE-N, 4-pin, white.
This text is machine translated.
This text is machine translated.








