There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Shunt terminal
+ snap hook
Pull spring
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
7.62 mm
8
4
32
White
10 A
10 A
250 V
8 mm
10 mm
727-121/004-000
25 pc(s)
Yes
727-121/004-000
(W x H) 7.62 mm x 76 mm
7.62 mm
76 mm
3
not relevant
Datasheet 542400 WAGO 727-121/004-000 Shunt terminal 7.62 mm Pull spring White 25 pc(s)
User & Safety Instructions 542400 WAGO 727-121/004-000 Shunt terminal 7.62 mm Pull spring White 25 pc(s)