There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Shunt terminal
Pull spring
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
7.62 mm
8
4
32
White
10 A
10 A
250 V
8 mm
10 mm
727-122/004-000
25 pc(s)
Yes
727-122/004-000
(L x W x H) 7.62 x 7.62 x 58.50 mm
7.62 mm
58.50 mm
7.62 mm
3
White
not relevant
Datasheet 542411 WAGO 727-122/004-000 Shunt terminal 7.62 mm Pull spring White 25 pc(s) Piece
User & Safety Instructions 542411 WAGO 727-122/004-000 Shunt terminal 7.62 mm Pull spring White 25 pc(s) Piece