
Number (Package size 25 pc(s))
Highlights & Details
8-level same potential terminal block
- 727-125
- Industrial packaging, pack of 25
Technical specifications
- 8-ET-POTENTIALKL.ORANGE RASTH.35X7,5
- Packaging type
Package
- Product type
PD terminal
- Features
+ snap hook
- Connection
Pull spring
- Configuration
no label
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
7.62 mm
- No. of rows
8
- Pins per row
4
- Number of pins
32
- Factory colour
Orange
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
250 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
727-125
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
727-125
- Dim
(L x W x H) 7.62 x 7.62 x 76 mm
- Width
7.62 mm
- Height
76 mm
- Length
7.62 mm
- Contamination level
3
- Connector colour
Orange
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 542437 WAGO 727-125 PD terminal 7.62 mm Pull spring Configuration: no label Orange 25 pc(s) Package
User & Safety Instructions
User & Safety Instructions 542437 WAGO 727-125 PD terminal 7.62 mm Pull spring Configuration: no label Orange 25 pc(s) Package
Description
This text is machine translated.


