There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Shunt terminal
+ snap hook
Pull spring
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
7.62 mm
4
4
16
White
12 A
12 A
250 V
8 mm
10 mm
727-221/021-000
50 pc(s)
Yes
727-221/021-000
(W x H) 7.62 mm x 62 mm
7.62 mm
62 mm
3
not relevant
Datasheet 542629 WAGO 727-221/021-000 Shunt terminal 7.62 mm Pull spring White 50 pc(s)
User & Safety Instructions 542629 WAGO 727-221/021-000 Shunt terminal 7.62 mm Pull spring White 50 pc(s)