There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
PD terminal
+ snap hook
Pull spring
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
7.62 mm
4
4
16
Orange
18 A
18 A
250 V
8 mm
10 mm
727-235/023-000
50 pc(s)
Yes
727-235/023-000
(W x H) 7.62 mm x 62 mm
7.62 mm
62 mm
3
Orange
not relevant
Datasheet 542754 WAGO 727-235/023-000 PD terminal 7.62 mm Pull spring Orange 50 pc(s) Package
User & Safety Instructions 542754 WAGO 727-235/023-000 PD terminal 7.62 mm Pull spring Orange 50 pc(s) Package