There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
PD terminal
Pull spring
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
7.62 mm
4
4
16
Orange
18 A
18 A
250 V
8 mm
10 mm
727-236/023-000
50 pc(s)
Yes
727-236/023-000
(W x H) 7.62 mm x 44.50 mm
7.62 mm
44.50 mm
3
Orange
not relevant
Datasheet 542761 WAGO 727-236/023-000 PD terminal 7.62 mm Pull spring Orange 50 pc(s) Package
User & Safety Instructions 542761 WAGO 727-236/023-000 PD terminal 7.62 mm Pull spring Orange 50 pc(s) Package