
Highlights & Details
Series 736 double deck PCB terminal
- Content 1 pc(s)
Technical specifications
- L = (number of poles x spacing) + 1.5 mm
- Type
736-302
- Product type
2-tier terminal
- Features
+ CAGE CLAMP®
- CS
5.08 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Series
736
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
736-302
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
320 V
- Width
30.50 mm
- Height
21.00 mm
- Length
11.16 mm
- Type
2 solder pins in line
- Nominal voltage (details)
320 V
- Nominal current (details)
21 A
- Cross section
0.08 - 2.5 mm²
- Connection
Spring
Documents & Downloads
Datasheet
Datasheet 739175 WAGO 736-302 2-tier terminal 2.50 mm² Number of pins 4 Orange 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739175 WAGO 736-302 2-tier terminal 2.50 mm² Number of pins 4 Orange 1 pc(s)




