
Number (Package size 84 pc(s))
Total (€ 3.35 / piece)
€ 281.51
plus VAT.
14-day return policy included
Highlights & Details
Double-deck PCB terminal strip
- Content 84 pc(s)
Technical specifications
- DBL DECK PCB ORANGE
- Type
736-653
- Product type
2-tier terminal
- Features
+ CAGE CLAMP®
- CS
7.62 mm
- No. of rows
2
- Pins per row
3
- Number of pins
6
- Series
736
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
736-653
- Industrial packaging
Yes
- Content
84 pc(s)
- Nominal voltage
630 V
- Width
30.50 mm
- Height
21.24 mm
- Length
21.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 544340 WAGO 736-653 2-tier terminal 2.50 mm² Number of pins 6 Orange 84 pc(s)
User & Safety Instructions
User & Safety Instructions 544340 WAGO 736-653 2-tier terminal 2.50 mm² Number of pins 6 Orange 84 pc(s)




