
Number (Package size 8 pc(s))
Total (€ 33.09 / piece)
€ 264.71
plus VAT.
Highlights & Details
Triple-deck PCB terminal strip
- Content 8 pc(s)
Technical specifications
- T. DECK IN LINE .2" ORNG
- Type
737-324
- Product type
3-tier terminal
- Features
+ CAGE CLAMP®
- CS
5.08 mm
- No. of rows
3
- Pins per row
24
- Number of pins
72
- Series
737
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
737-324
- Industrial packaging
Yes
- Content
8 pc(s)
- Nominal voltage
320 V
- Width
122.92 mm
- Height
44.00 mm
- Length
31.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 544410 WAGO 737-324 3-tier terminal 2.50 mm² Number of pins 72 Orange 8 pc(s)
User & Safety Instructions
User & Safety Instructions 544410 WAGO 737-324 3-tier terminal 2.50 mm² Number of pins 72 Orange 8 pc(s)





