
Number (Package size 36 pc(s))
Total (€ 6.42 / piece)
€ 231.09
plus VAT.
14-day return policy included
Technical specifications
- T. DECK OFF LINE 7.5MM GR
- Type
737-554
- Product type
3-tier terminal
- Features
+ CAGE CLAMP®
- CS
7.50 mm
- No. of rows
3
- Pins per row
4
- Number of pins
12
- Series
737
- Min. stripping length
16 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
737-554
- Industrial packaging
Yes
- Content
36 pc(s)
- Nominal voltage
630 V
- Width
44.00 mm
- Height
31.00 mm
- Length
28.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 544432 WAGO 737-554 3-tier terminal 2.50 mm² Number of pins 12 Grey 36 pc(s)
User & Safety Instructions
User & Safety Instructions 544432 WAGO 737-554 3-tier terminal 2.50 mm² Number of pins 12 Grey 36 pc(s)





