
Number (Package size 76 pc(s))
Total (€ 3.59 / piece)
€ 273.11
plus VAT.
Highlights & Details
Triple-deck PCB terminal strip
- Content 76 pc(s)
Technical specifications
- T. DECK IN LINE .3" ORNG
- Type
737-602
- Product type
3-tier terminal
- Features
+ CAGE CLAMP®
- CS
7.62 mm
- No. of rows
3
- Pins per row
2
- Number of pins
6
- Series
737
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
737-602
- Industrial packaging
Yes
- Content
76 pc(s)
- Nominal voltage
630 V
- Width
44.00 mm
- Height
31.00 mm
- Length
13.62 mm
Documents & Downloads
Datasheet
Datasheet 544443 WAGO 737-602 3-tier terminal 2.50 mm² Number of pins 6 Orange 76 pc(s)
User & Safety Instructions
User & Safety Instructions 544443 WAGO 737-602 3-tier terminal 2.50 mm² Number of pins 6 Orange 76 pc(s)





