
Number (Package size 6 pc(s))
Total (€ 45.52 / piece)
€ 273.11
plus VAT.
14-day return policy included
Highlights & Details
Quadruple-deck PCB terminal strip
- Content 6 pc(s)
Technical specifications
- QUADRUPLE DECK PCB
- Type
738-224
- Product type
4-tier terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
- No. of rows
1
- Pins per row
24
- Number of pins
96
- Series
738
- Min. stripping length
18 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
738-224
- Industrial packaging
Yes
- Content
6 pc(s)
- Nominal voltage
320 V
- Width
121.00 mm
- Height
48.20 mm
- Length
37.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 544539 WAGO 738-224 4-tier terminal 2.50 mm² Number of pins 96 Grey 6 pc(s)
User & Safety Instructions
User & Safety Instructions 544539 WAGO 738-224 4-tier terminal 2.50 mm² Number of pins 96 Grey 6 pc(s)





