
Number (Package size 160 pc(s))
Highlights & Details
PCB terminal strip
- Content 160 pc(s)
Technical specifications
- TERMINAL STRIP CC, SOL.PIN 3.5MM 8P.
- Type
739-308
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
3.50 mm
- No. of rows
1
- Pins per row
8
- Number of pins
8
- Series
739
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
5.1 g
- Manufacturer part #
739-308
- Industrial packaging
Yes
- Content
160 pc(s)
- Nominal voltage
160 V
- Width
29.50 mm
- Height
15.70 mm
- Length
13.40 mm
- Depth
13.4 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 544950 WAGO 739-308 Spring-loaded terminal 1.50 mm² Number of pins 8 Grey 160 pc(s)
User & Safety Instructions
User & Safety Instructions 544950 WAGO 739-308 Spring-loaded terminal 1.50 mm² Number of pins 8 Grey 160 pc(s)




