
Number (Package size 60 pc(s))
Highlights & Details
Feedthrough terminal strip
- Content 60 pc(s)
Technical specifications
- GDS-DURCHFüHRUNGSL.M.BF12-POL.RM5,08
- Type
741-242
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5.08 mm
- No. of rows
1
- Pins per row
12
- Number of pins
12
- Series
741
- Min. stripping length
15 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Orange
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
741-242
- Industrial packaging
Yes
- Content
60 pc(s)
- Nominal voltage
320 V
- Width
70.28 mm
- Height
22.50 mm
- Length
12.80 mm
Documents & Downloads
Datasheet
Datasheet 545163 WAGO 741-242 Spring-loaded terminal 2.50 mm² Number of pins 12 Orange 60 pc(s)
User & Safety Instructions
User & Safety Instructions 545163 WAGO 741-242 Spring-loaded terminal 2.50 mm² Number of pins 12 Orange 60 pc(s)


