
Number (Package size 200 pc(s))
Highlights & Details
Modular 2-conductor disconnect/test PCB terminal block
- Content 200 pc(s)
Technical specifications
- MODULAR 2-COND.DISS/TEST TERM/BLK
- Type
742-151
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
742
- Min. stripping length
8 mm
- Stripping length (max.)
7 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
742-151
- Industrial packaging
Yes
- Content
200 pc(s)
- Nominal voltage
320 V
- Width
43.50 mm
- Height
27.20 mm
- Length
5.00 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 545308 WAGO 742-151 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 200 pc(s)
User & Safety Instructions
User & Safety Instructions 545308 WAGO 742-151 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 200 pc(s)









