
Number (Package size 160 pc(s))
Highlights & Details
PCB terminal strip
- Content 160 pc(s)
Technical specifications
- TERM.STRIP W/O FIX/FLANGE 3-POLE GRY
- Type
745-103
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
745
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4.00 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
6.386 g
- Manufacturer part #
745-103
- Industrial packaging
Yes
- Content
160 pc(s)
- Nominal voltage
320 V
- Width
23.00 mm
- Height
22.90 mm
- Length
16.50 mm
- Depth
22.9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 545347 WAGO 745-103 Spring-loaded terminal 4.00 mm² Number of pins 3 Grey 160 pc(s)
User & Safety Instructions
User & Safety Instructions 545347 WAGO 745-103 Spring-loaded terminal 4.00 mm² Number of pins 3 Grey 160 pc(s)



