
Number (Package size 16 pc(s))
Technical specifications
- GDS-HOCHSTROMKL. 6 QMM RM 7,5 12-P.
- Type
745-312
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
7.50 mm
- No. of rows
1
- Pins per row
12
- Number of pins
12
- Series
745
- Min. stripping length
8 mm
- Stripping length (max.)
12 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
6.00 mm²
- Cross section (inflexible) (max.)
6.00 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
10
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
745-312
- Industrial packaging
Yes
- Content
16 pc(s)
- Nominal voltage
630 V
- Width
91.60 mm
- Height
29.10 mm
- Length
27.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 545495 WAGO 745-312 Spring-loaded terminal 6.00 mm² Number of pins 12 Grey 16 pc(s)
User & Safety Instructions
User & Safety Instructions 545495 WAGO 745-312 Spring-loaded terminal 6.00 mm² Number of pins 12 Grey 16 pc(s)



