
Number
Technical specifications
- Type
745-502/006-000
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
Stackable
- CS
10 mm
- Pins per row
2
- Number of pins
2
- Series
745
- Min. stripping length
12 mm
- Stripping length (max.)
13 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
41 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
41 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
16.00 mm²
- Cross section (inflexible) (max.)
16.00 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
6
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
745-502/006-000
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
320 V
- Width
33.50 mm
- Height
33.40 mm
- Length
21.70 mm
- Nominal current (details)
57 A
- Cross section
16 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 720113 WAGO 745-502/006-000 Spring-loaded terminal 16.00 mm² Number of pins 2 Grey 1 pc(s)
Datasheet 720113 WAGO 745-502/006-000 Spring-loaded terminal 16.00 mm² Number of pins 2 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 720113 WAGO 745-502/006-000 Spring-loaded terminal 16.00 mm² Number of pins 2 Grey 1 pc(s)


