
Number
Technical specifications
- Potential Multiplication 8+/8-
- Product type
PLC supply module
- Interfaces
Terminals
- Type
750-1607
- No. of digital inputs (max.)
8
- No. of outputs (max.)
8
- Operating voltage
24 V DC
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W) 100 mm x 12 mm
- Manufacturer part #
750-1607
- Weight
48 g
- Connection
Clamp
- Mounting type
DIN rail
12
100 mm
69 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 190594 WAGO 750-1607 PLC supply module 750-1607 1 pc(s)
User & Safety Instructions
User & Safety Instructions 190594 WAGO 750-1607 PLC supply module 750-1607 1 pc(s)
Description
This text is machine translated.





