
Number
Technical specifications
- ANALOG-EING.-KL.2KANAL/4-20MA/DIFF/S
- Product type
PLC analogue input module
- Interfaces
Terminals
- Type
750-484
- No. of analogue inputs
2
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-484
- Weight
55 g
- Factory colour
Blue
- Mounting type
DIN rail
24
100 mm
67.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
TRUE
TRUE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 191874 WAGO 750-484 PLC analogue input module 750-484 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191874 WAGO 750-484 PLC analogue input module 750-484 1 pc(s)
Description
This text is machine translated.






