
Number
Technical specifications
- 8DO 24V DC 0.5A/Diagn.
- Product type
PLC digital output module
- Type
750-537
- No. of outputs (max.)
8
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-537
- Weight
48.5 g
- Factory colour
Light grey
- Mounting type
DIN rail
12
100 mm
67.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 191961 WAGO 750-537 PLC digital output module 750-537 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191961 WAGO 750-537 PLC digital output module 750-537 1 pc(s)
Description
This text is machine translated.












