
Number
Technical specifications
- Product type
PLC encoder card
- Interfaces
Geber SSI
Terminals
- Type
750-630
- No. of inputs (max.)
2
- No. of outputs (max.)
2
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-630
- Weight
46.5 g
- Inputs / outputs
1 x 32 bit 1 x 8 bit control/status (optional) (24-bit data, 8 bit reserved)
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 191997 WAGO 750-630 PLC encoder card 750-630 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191997 WAGO 750-630 PLC encoder card 750-630 1 pc(s)
Description
This text is machine translated.












