
Number
Technical specifications
- Product type
PLC DC drive controller
- Interfaces
Terminals
- Type
750-636
- No. of outputs (max.)
1
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-636
- Weight
50 g
12
100 mm
67.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 192018 WAGO 750-636 PLC DC drive controller 750-636 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192018 WAGO 750-636 PLC DC drive controller 750-636 1 pc(s)
Description
The module is a 1-channel, intelligent positioning control for 24 V DC motors up to 5 A with incremental position feedback.
Three 24 V inputs record the limit switch and a preset signal. An incremental encoder interface evaluates the signals of the position sensor and determines the actual value.
The positioning optimizes the pre-switching position depending on the direction and takes into account the gear clearance compensation.
The Bi-directional control of the DC-motor is controlled via a short-circuit proof, temperature monitored H-bridge.
It is both the switched operation as well as the Sanftan/deceleration or the current reduction by means of PWM is possible.
The field side using the power contacts fed, under and over-monitored 24 V supply voltage is looped through to the neighboring terminals.
The module can also be used as a pure incremental encoder or as switch and power controller (PWM) can be used.
This text is machine translated.




