
Number
Technical specifications
- 2 UP/DOWN COUNTER/16BIT/500 Hz
- Product type
PLC counter
- Interfaces
Terminals
- Type
750-638
- No. of inputs (max.)
2
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-638
- Weight
58 g
- Factory colour
Grey
- Mounting type
DIN rail
- Inputs / outputs
2 x 16 bit data 2 x 8-bit control/status (optional)
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 192027 WAGO 750-638 PLC counter 750-638 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192027 WAGO 750-638 PLC counter 750-638 1 pc(s)
Description
This text is machine translated.












