
Number
Technical specifications
- Stepper Ctrl 70V/7,5A 6IN 2OUT
- Product type
PLC stepper motor controller
- Interfaces
Terminals
- Type
750-672
- No. of inputs (max.)
6
- No. of outputs (max.)
2
- Operating voltage
24 V DC
- Height
65 mm
- Length
100 mm
- Width
51 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 51 x 65 mm
- Manufacturer part #
750-672
- Weight
56 g
48
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 192076 WAGO 750-672 PLC stepper motor controller 750-672 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192076 WAGO 750-672 PLC stepper motor controller 750-672 1 pc(s)
Description
This text is machine translated.





