
Number
Total (€ 352.10 / piece)
€ 352.10
plus VAT.
14-day return policy included
Technical specifications
- RS 232 C
- Product type
PLC serial interface
- Type
753-650/003-000
- No. of digital inputs (max.)
1
- No. of outputs (max.)
1
- Height
65 mm
- Width
50 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(W x H x D) 50 x 65 x 97 mm
- Manufacturer part #
753-650/003-000
- Weight
50 g
- Connection
Spring-loaded heavy duty connector
- Factory colour
Light grey
- Mounting type
DIN rail
- Depth
97 mm
- Operating voltage
Via the system voltage DC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 192232 WAGO 753-650/003-000 PLC serial interface 753-650/003-000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192232 WAGO 753-650/003-000 PLC serial interface 753-650/003-000 1 pc(s)
Description
Light gray.
This text is machine translated.
This text is machine translated.
Hints
Accessories plug 753-110 is not included. Please order separately.












