
WAGO 756-5204/030-020 Sensor/actuator connector (pre-fab) M8 Plug, right angle, Socket, right angle 2.00 m No. of pins (
Number (Package size 10 pc(s))
Highlights & Details
Sensor/actuator cable
- 756-5204/030-020
- Industrial packaging, pack of 10
Technical specifications
- M8 BUCHSE WINKL./M8 STECK.WINKL. 2M
- Type
756-5204/030-020
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, right angle
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M8 socket, right angle
- Connection side B
M8 socket, right angle
- No. of pins
3
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M8
- Cable colour
Black
IP67
- Features
Suitable for drag chains
- Min. temperature
+90 °C
- Max. temperature
-50 °C
- Seal type
Screw-on
- Manufacturer part #
756-5204/030-020
- Industrial packaging
Yes
- Content
10 pc(s)
- Cable diameter (details)
4.30 mm
Documents & Downloads
Datasheet
Datasheet 546340 WAGO 756-5204/030-020 Sensor/actuator connector (pre-fab) M8 Plug, right angle, Socket, right angle 2.00 m No. of pins (
User & Safety Instructions
User & Safety Instructions 546340 WAGO 756-5204/030-020 Sensor/actuator connector (pre-fab) M8 Plug, right angle, Socket, right angle 2.00 m No. of pins (
Description
This text is machine translated.







