
Highlights & Details
2-pin base terminal
- 769-161
Technical specifications
- Packaging type
Package
- Product type
Base terminal
- Features
+ transverse brace
- Connection
Pull spring
- Configuration
L
- Clamp width
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Nominal voltage
500 V
- Manufacturer part #
769-161
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
769-161
- Dim
(L x W x H) 5 x 5 x 28.50 mm
- Width
5 mm
- Height
28.50 mm
- Length
5 mm
- Contamination level
3
- Weight
7.714 g
- Flammability rating
UL 94 V0
- Connector colour
Grey
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655135 WAGO 769-161 Base terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 655135 WAGO 769-161 Base terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Package












