
Highlights & Details
1-conductor/1-conductor base terminal block
- 769-194/769-319
- Industrial packaging with 5 pieces
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Base terminal block
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5 mm
- No. of rows
4
- Pins per row
2
- Number of pins
8
- Factory colour
Grey
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Manufacturer part #
769-194/769-319
- Content
5 pc(s)
- Industrial packaging
Yes
- Type
769-194/769-319
- Dim
(L x W x H) 21.10 x 21.10 x 28.50 mm
- Width
21.10 mm
- Height
28.50 mm
- Length
21.10 mm
- Contamination level
3
- Weight
37.49 g
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 653501 WAGO 769-194/769-319 Base terminal block 5 mm Pull spring Configuration: L Grey 5 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 653501 WAGO 769-194/769-319 Base terminal block 5 mm Pull spring Configuration: L Grey 5 pc(s) Piece





