
Highlights & Details
2-Pin-Diodenbasisklemme
- 769-208/281-410
Technical specifications
- Packaging type
Package
- Product type
Diode terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Nominal voltage
250 V
- Stripping length (max.)
8 mm
- Manufacturer part #
769-208/281-410
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
769-208/281-410
- Dim
(L x W x H) 5 x 5 x 28.50 mm
- Width
5 mm
- Height
28.50 mm
- Length
5 mm
- Weight
7.53 g
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655132 WAGO 769-208/281-410 Diode terminal 5 mm Pull spring Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 655132 WAGO 769-208/281-410 Diode terminal 5 mm Pull spring Grey 50 pc(s) Package








