
Highlights & Details
2-pin LED-base terminal
- 769-229/281-434
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Product type
Base terminal
- Features
+ LED display (red)
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
0.025 A
- Nominal current - rounded value
25 mA
- Nominal voltage
24 V
- Manufacturer part #
769-229/281-434
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
769-229/281-434
- Dim
(L x W x H) 5 x 5 x 28.50 mm
- Width
5 mm
- Height
28.50 mm
- Length
5 mm
- Weight
4.8 g
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 652083 WAGO 769-229/281-434 Base terminal 5 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 652083 WAGO 769-229/281-434 Base terminal 5 mm Pull spring Configuration: L Grey 100 pc(s)





