
Highlights & Details
2-conductor/1-pin base terminal
- 769-251/000-006
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Base terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5 mm
- No. of rows
1
- Number of pins
3
- Factory colour
Blue
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Manufacturer part #
769-251/000-006
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
769-251/000-006
- Dim
(L x W x H) 5 x 5 x 28.50 mm
- Width
5 mm
- Height
28.50 mm
- Length
5 mm
- Contamination level
3
- Weight
7.799 g
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655136 WAGO 769-251/000-006 Base terminal 5 mm Pull spring Configuration: N Blue 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 655136 WAGO 769-251/000-006 Base terminal 5 mm Pull spring Configuration: N Blue 50 pc(s) Package





