
Number (Package size 100 pc(s))
Highlights & Details
Socket
- 770-243/062-000
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Connector type
Socket, straight
- Total no. of pins
3
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Grey
- Content
100 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
20 - 12
- Manufacturer part #
770-243/062-000
- Industrial packaging
Yes
- Coding
B
- Contact material
Copper alloy
- Number of pins
3
- Width
30 mm
- Height
12.9 mm
- Series
WINSTA MIDI
- Type
770-243/062-000
30
Bus
FALSE
12.9 mm
Spring clamp connection
Separate
25 A
250 V
FALSE
3
37.5 m
Polyamide (PA)
Tinned
3
TRUE
4 kV
1 mΩ
CuSn
IP20
1, 2, PE
Grey
0.045
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1642517 WAGO 770-243/062-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 3 25 A Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1642517 WAGO 770-243/062-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 3 25 A Grey 100 pc(s)





