
Number (Package size 50 pc(s))
Total (€ 4.96 / piece)
€ 247.90
plus VAT.
14-day return policy included
Highlights & Details
Socket
- 770-285/082-000
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Connector type
Socket, straight
- Total no. of pins
5
- Connection
Pull spring
- Nominal voltage
400 V
- Factory colour
Pink
- Content
50 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
20 - 12
- Manufacturer part #
770-285/082-000
- Industrial packaging
Yes
- Coding
B
- Contact material
Copper alloy
- Number of pins
5
- Width
50 mm
- Height
12.9 mm
- Series
WINSTA MIDI
- Type
770-285/082-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1642540 WAGO 770-285/082-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 5 25 A Pink 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1642540 WAGO 770-285/082-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 5 25 A Pink 50 pc(s)





